
AV09C7L3D2006 | |
|---|---|
DigiKey Part Number | 679-1077-ND |
Manufacturer | |
Manufacturer Product Number | AV09C7L3D2006 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 50mA (DC) | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,86000 € | 79,86 € |
| 20 | 65,85500 € | 1.317,10 € |
| 40 | 62,96825 € | 2.518,73 € |
| 60 | 61,33583 € | 3.680,15 € |
| 100 | 59,33700 € | 5.933,70 € |
| Unit Price without VAT: | 79,86000 € |
|---|---|
| Unit Price with VAT: | 96,63060 € |



