
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 19.20mm Dia |
Type Anti-Vandal | Operating Temperature -30°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 50mA (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,28000 € | 49,28 € |
| 20 | 40,65000 € | 813,00 € |
| 40 | 38,87075 € | 1.554,83 € |
| 60 | 37,86483 € | 2.271,89 € |
| 100 | 36,63300 € | 3.663,30 € |
| Unit Price without VAT: | 49,28000 € |
|---|---|
| Unit Price with VAT: | 59,62880 € |


