
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 8A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 47,86750 € | 957,35 € |
| Unit Price without VAT: | 47,86750 € |
|---|---|
| Unit Price with VAT: | 57,91968 € |

