
ADTSMW65NVTR | |
|---|---|
DigiKey Part Number | 679-2388-2-ND - Tape & Reel (TR) 679-2388-1-ND - Cut Tape (CT) 679-2388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSMW65NVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,14840 € | 28,71 € |
| 100 | 1,02310 € | 102,31 € |
| 250 | 0,94848 € | 237,12 € |
| 500 | 0,89730 € | 448,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,81192 € | 1.542,65 € |
| 3.800 | 0,77441 € | 2.942,76 € |
| 5.700 | 0,75453 € | 4.300,82 € |
| 9.500 | 0,73155 € | 6.949,73 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

