
ADTSM65YVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM65YVTR-ND - Tape & Reel (TR) 679-ADTSM65YVTRCT-ND - Cut Tape (CT) 679-ADTSM65YVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM65YVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 520gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,49480 € | 12,37 € |
| 100 | 0,44190 € | 44,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,39529 € | 150,21 € |
| 760 | 0,37357 € | 283,91 € |
| 1.140 | 0,36171 € | 412,35 € |
| 1.900 | 0,34771 € | 660,65 € |
| 2.660 | 0,33906 € | 901,90 € |
| 3.800 | 0,33037 € | 1.255,41 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

