Image for ADTSGL60NVTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSGL60NVTR

DigiKey Part Number
ADTSGL60NVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADTSGL60NVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
2.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Outline
6.40mm x 6.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Features
Grounding Pin
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Standard
Actuator Material
Polyamide (PA), Nylon
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.7000,52354 €1.413,56 €
Manufacturers Standard Package
Unit Price without VAT:0,52354 €
Unit Price with VAT:0,63348 €