Similar
Similar
Similar

Category | Actuator Length, Right Angle 3.15mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.40mm x 6.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95C06B2RAT | Grayhill Inc. | 0 | 95C06B2RAT-ND | 0,26676 € | Similar |
| 95C06B3RAT | Grayhill Inc. | 0 | 95C06B3RAT-ND | 0,26676 € | Similar |
| 95C06B4RAT | Grayhill Inc. | 0 | 95C06B4RAT-ND | 0,28048 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32136 € | 321,36 € |
| Unit Price without VAT: | 0,32136 € |
|---|---|
| Unit Price with VAT: | 0,38885 € |


