5644THAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 13,05400 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 19,70240 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 14,34060 €
Datasheet

Similar


E-Switch
In Stock: 1.353
Unit Price: 4,90000 €
Datasheet

Similar


C&K
In Stock: 248
Unit Price: 14,90000 €
Datasheet
Image for 5644THAB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5644THAB

DigiKey Part Number
5644THAB-ND
Manufacturer
Manufacturer Product Number
5644THAB
Description
SWITCH TOGGLE SP3T 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5010,18160 €509,08 €
Manufacturers Standard Package
Unit Price without VAT:10,18160 €
Unit Price with VAT:12,31974 €