Parametric Equivalent
Parametric Equivalent
Similar

5639CDB9 | |
|---|---|
DigiKey Part Number | 679-5639CDB9-ND |
Manufacturer | |
Manufacturer Product Number | 5639CDB9 |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5639CDB3V | APEM Inc. | 0 | 679-5639CDB3V-ND | 14,65860 € | Parametric Equivalent |
| 5639CDGB4N | APEM Inc. | 0 | 679-5639CDGB4N-ND | 16,74020 € | Parametric Equivalent |
| 100SP3T6B11M1RE | E-Switch | 0 | 141-100SP3T6B11M1RE-ND | 3,23435 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,74300 € | 487,15 € |
| Unit Price without VAT: | 9,74300 € |
|---|---|
| Unit Price with VAT: | 11,78903 € |

