


STM810RWX6F | |
|---|---|
DigiKey Part Number | 497-3342-2-ND - Tape & Reel (TR) 497-3342-1-ND - Cut Tape (CT) 497-3342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM810RWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM810RWX6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31240 € | 7,81 € |
| 100 | 0,27210 € | 27,21 € |
| 250 | 0,25288 € | 63,22 € |
| 500 | 0,24126 € | 120,63 € |
| 1.000 | 0,23174 € | 231,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21997 € | 659,91 € |
| 6.000 | 0,21421 € | 1.285,26 € |
| 9.000 | 0,21132 € | 1.901,88 € |
| 15.000 | 0,20813 € | 3.121,95 € |
| 21.000 | 0,20626 € | 4.331,46 € |
| 30.000 | 0,20446 € | 6.133,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |











