Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5249MIWRAB12ULCSA | |
|---|---|
DigiKey Part Number | 679-5249MIWRAB12ULCSA-ND |
Manufacturer | |
Manufacturer Product Number | 5249MIWRAB12ULCSA |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Wire Wrap |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5249MIWRA | APEM Inc. | 0 | 679-5249MIWRA-ND | 24,21960 € | Parametric Equivalent |
| 5249MIWRAB | APEM Inc. | 0 | 679-5249MIWRAB-ND | 25,38960 € | Parametric Equivalent |
| 5249MIWRAB9X404ULCSA | APEM Inc. | 0 | 679-5249MIWRAB9X404ULCSA-ND | 30,20400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,24560 € | 731,14 € |
| Unit Price without VAT: | 29,24560 € |
|---|---|
| Unit Price with VAT: | 35,38718 € |

