5236WAB16X404 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 8.723
Unit Price: 3,61000 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 10,26000 €
Datasheet
Image for 5236WAB16X404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5236WAB16X404

DigiKey Part Number
5236WAB16X404-ND
Manufacturer
Manufacturer Product Number
5236WAB16X404
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
8.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Through Hole, Right Angle
Bushing Thread
Unthreaded
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP1T2B4M6QEE-Switch8.723EG2362-ND3,61000 €Similar
7101MD9AQEC&K0CKN1047-ND10,26000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
507,27900 €363,95 €
Manufacturers Standard Package
Unit Price without VAT:7,27900 €
Unit Price with VAT:8,80759 €