
Category | Contact Material Brass |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Flame Retardant |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 20,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Base Product Number |
Actuator Length 6.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,15910 € | 415,91 € |
| Unit Price without VAT: | 4,15910 € |
|---|---|
| Unit Price with VAT: | 5,03251 € |

