
JT8-2000HL | |
|---|---|
DigiKey Part Number | 553-3938-ND |
Manufacturer | |
Manufacturer Product Number | JT8-2000HL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Board Edge, Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JT8-2000HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.346" (8.80mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 10 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Light Pipe | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper, Bare | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 15 | 19,62600 € | 294,39 € |
| 30 | 18,68867 € | 560,66 € |
| 45 | 18,16200 € | 817,29 € |
| 90 | 17,29567 € | 1.556,61 € |
| 240 | 16,14038 € | 3.873,69 € |
| 450 | 15,44118 € | 6.948,53 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,74960 € |


