Similar

Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Tactile Feedback |
Type Standard | Operating Temperature -30°C ~ 65°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8168SHAQE2 | C&K | 2 | CKN1654-ND | 12,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,74700 € | 487,35 € |
| Unit Price without VAT: | 9,74700 € |
|---|---|
| Unit Price with VAT: | 11,79387 € |


