12147AX408 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 8
Unit Price: 89,40000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 208,56880 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 123
Unit Price: 79,26000 €
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12147AX408

DigiKey Part Number
12147AX408-ND
Manufacturer
Manufacturer Product Number
12147AX408
Description
SWITCH TOGGLE DPDT 4A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Front Panel Sealing
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,79000 €70,79 €
1061,05200 €610,52 €
2557,54600 €1.438,65 €
5055,02300 €2.751,15 €
10052,60570 €5.260,57 €
Manufacturers Standard Package
Unit Price without VAT:70,79000 €
Unit Price with VAT:85,65590 €