
Category | Actuator Length 17.30mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.00mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals, Front Panel Sealing |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 4A (DC) | Electrical Life 20,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 69,08080 € | 1.727,02 € |
| Unit Price without VAT: | 69,08080 € |
|---|---|
| Unit Price with VAT: | 83,58777 € |

