
APHA016GR13CG-6T | |
|---|---|
DigiKey Part Number | APHA016GR13CG-6T-ND |
Manufacturer | |
Manufacturer Product Number | APHA016GR13CG-6T |
Description | USB FLASH DRIVE 16GB SLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (SLC) USB 2.0 |
Category | Type |
Mfr | Speed - Read 34MB/s |
Series | Speed - Write 22MB/s |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Size / Dimension 53.60mm L x 19.00mm W x 8.00mm H |
Memory Size | Base Product Number |
Memory Type FLASH - NAND (SLC) |

