AP8GMCSH10U1-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delkin Devices, Inc.
In Stock: 709
Unit Price: 62,65000 €
Datasheet
Memory Card microSD™ 8GB Class 10, UHS Class 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP8GMCSH10U1-B

DigiKey Part Number
1582-1021-ND
Manufacturer
Manufacturer Product Number
AP8GMCSH10U1-B
Description
MEMORY CARD MICROSD 8GB 10 UHS 1
Customer Reference
Detailed Description
Memory Card microSD™ 8GB Class 10, UHS Class 1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
8GB
Speed
Class 10, UHS Class 1
Technology
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,05000 €20,05 €
1018,57500 €185,75 €
2517,98880 €449,72 €
5017,54900 €877,45 €
10017,11320 €1.711,32 €
25016,54644 €4.136,61 €
50016,12620 €8.063,10 €
Manufacturers Standard Package
Unit Price without VAT:20,05000 €
Unit Price with VAT:24,26050 €