
AA2.255HGA.002EM | |
|---|---|
DigiKey Part Number | 1582-AA2.255HGA.002EM-ND |
Manufacturer | |
Manufacturer Product Number | AA2.255HGA.002EM |
Description | MEMORY CARD CFAST 120GB TLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 120GB TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 120GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | 0°C ~ 70°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,96000 € | 71,96 € |
| 10 | 66,40300 € | 664,03 € |
| 25 | 64,22800 € | 1.605,70 € |
| 50 | 62,61040 € | 3.130,52 € |
| 100 | 61,02010 € | 6.102,01 € |
| Unit Price without VAT: | 71,96000 € |
|---|---|
| Unit Price with VAT: | 87,07160 € |

