Image for SM262K10TF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM262K10TF

DigiKey Part Number
2994-SM262K10TF-ND
Manufacturer
Manufacturer Product Number
SM262K10TF
Description
SOLAR CELL G3 THIN 6.91V 5706MW
Customer Reference
Detailed Description
Monocrystalline Solar Cell 5.706 W 6.91 V
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
5.58 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
1.089 A
Series
Type
Monocrystalline
Packaging
Bulk
Voltage - Open Circuit
6.91 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
5.706 W
Package / Case
Cells
Current @ Pmpp
1.023 A
Size / Dimension
8.661" L x 4.961" W x 0.059" H (220.00mm x 126.00mm x 1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.