Monocrystalline Solar Cell 5.71 W 6.91 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM262K10L

DigiKey Part Number
SM262K10L-ND
Manufacturer
Manufacturer Product Number
SM262K10L
Description
MONOCRYST SOLAR CELL 5.71W 6.91V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 5.71 W 6.91 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Short Circuit (Isc)
1.09 A
Manufacturer
ANYSOLAR Ltd
Type
Monocrystalline
Series
Voltage - Open Circuit
6.91 V
Packaging
Bulk
Operating Temperature
-40°C ~ 90°C
Part Status
Obsolete
Package / Case
Cells
Power (Watts) - Max
5.71 W
Size / Dimension
8.661" L x 4.961" W x 0.083" H (220.00mm x 126.00mm x 2.10mm)
Current @ Pmpp
1.02 A
Base Product Number
Voltage @ Pmpp
5.58 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.