Monocrystalline Solar Cell 913 mW 5.53 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM531K08TF

DigiKey Part Number
2994-SM531K08TF-ND
Manufacturer
Manufacturer Product Number
SM531K08TF
Description
SOLAR CELL G3 THIN 5.53V 913MW
Customer Reference
Detailed Description
Monocrystalline Solar Cell 913 mW 5.53 V
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
4.46 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
217.8 mA
Series
Type
Monocrystalline
Packaging
Bulk
Voltage - Open Circuit
5.53 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
913 mW
Package / Case
Cells
Current @ Pmpp
204.5 mA
Size / Dimension
3.504" L x 2.047" W x 0.059" H (89.00mm x 52.00mm x 1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM531K08TFSANYSOLAR Ltd422994-SM531K08TFS-ND19,68000 €MFR Recommended
In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,11000 €19,11 €
1015,67000 €156,70 €
Unit Price without VAT:19,11000 €
Unit Price with VAT:23,12310 €