
AMP8DS6QF74 | |
|---|---|
DigiKey Part Number | AMP8DS6QF74-ND |
Manufacturer | |
Manufacturer Product Number | AMP8DS6QF74 |
Description | MULTI-RAIL POWER PLATFORM 6A |
Customer Reference | |
Detailed Description | Battery Charger, Digital Power Management, Power Component Integrator PMIC 74-QFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Manufacturer AnDAPT, Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 74-PowerWFQFN |
Applications Battery Charger, Digital Power Management, Power Component Integrator | Supplier Device Package 74-QFN (8x8) |
Current - Supply 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,66870 € |









