
BAV99 | |
|---|---|
DigiKey Part Number | 4530-BAV99TR-ND - Tape & Reel (TR) 4530-BAV99CT-ND - Cut Tape (CT) 4530-BAV99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99 |
Description | DIODE ARRAY GP 70V 215MA SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer ANBON SEMICONDUCTOR (INT'L) LIMITED | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 215mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03880 € | 3,88 € |
| 500 | 0,02792 € | 13,96 € |
| 1.000 | 0,02438 € | 24,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01985 € | 59,55 € |
| 6.000 | 0,01756 € | 105,36 € |
| 9.000 | 0,01638 € | 147,42 € |
| 15.000 | 0,01506 € | 225,90 € |
| 21.000 | 0,01428 € | 299,88 € |
| 30.000 | 0,01352 € | 405,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |




