
AS2324 | |
|---|---|
DigiKey Part Number | 4530-AS2324TR-ND - Tape & Reel (TR) 4530-AS2324CT-ND - Cut Tape (CT) 4530-AS2324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2324 |
Description | N-CHANNEL ENHANCEMENT MODE MOSFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06520 € | 6,52 € |
| 500 | 0,04750 € | 23,75 € |
| 1.000 | 0,04175 € | 41,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03441 € | 103,23 € |
| 6.000 | 0,03070 € | 184,20 € |
| 9.000 | 0,02881 € | 259,29 € |
| 15.000 | 0,02668 € | 400,20 € |
| 21.000 | 0,02541 € | 533,61 € |
| 30.000 | 0,02419 € | 725,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

