
C12-100 | |
|---|---|
DigiKey Part Number | 4022-C12-100-ND |
Manufacturer | |
Manufacturer Product Number | C12-100 |
Description | SUPER SMT CAPACITOR KITS 77 VALU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1.5pF ~ 47µF 6.3V, 16V, 25V, 50V Surface Mount 100 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1.5pF ~ 47µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 6.3V, 16V, 25V, 50V | |
Tolerance | ±0.25pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 100 Pieces (Assorted Per Value) | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,77000 € | 585,77 € |
| 10 | 541,52200 € | 5.415,22 € |
| Unit Price without VAT: | 585,77000 € |
|---|---|
| Unit Price with VAT: | 708,78170 € |

