
AT9342 | |
|---|---|
DigiKey Part Number | 3838-AT9342CT-ND |
Manufacturer | |
Manufacturer Product Number | AT9342 |
Description | IC REG BUCK ADJ 1A SOT23-6L |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.794V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6L |

