
AM40N08-30D | |
|---|---|
DigiKey Part Number | 5318-AM40N08-30D-ND |
Manufacturer | |
Manufacturer Product Number | AM40N08-30D |
Description | MOSFET N-CH 80V 36A TO-252 |
Customer Reference | |
Detailed Description | N-Channel 80 V 36A (Ta) 50W (Ta) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1216 pF @ 15 V |
FET Type | Power Dissipation (Max) 50W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 30A, 10V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,45420 € | 45,42 € |
| 500 | 0,35326 € | 176,63 € |
| 1.000 | 0,29016 € | 290,16 € |
| 2.500 | 0,25232 € | 630,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

