
AM2335P | |
|---|---|
DigiKey Part Number | 5318-AM2335P-ND |
Manufacturer | |
Manufacturer Product Number | AM2335P |
Description | MOSFET P-CH 250V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 250 V 600mA (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 5.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 313 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,28680 € | 28,68 € |
| 500 | 0,22310 € | 111,55 € |
| 1.000 | 0,18326 € | 183,26 € |
| 3.000 | 0,15936 € | 478,08 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

