
TMP17GSZ-RL | |
|---|---|
DigiKey Part Number | TMP17GSZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP17GSZ-RL |
Description | SENSOR ANALOG -40C-105C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 105°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP17GSZ-RL Models |
Category | Accuracy - Highest (Lowest) ±3.5°C (±4.5°C) |
Manufacturer Analog Devices Inc. | Test Condition 25°C (-40°C ~ 105°C) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -40°C ~ 105°C | Supplier Device Package 8-SOIC |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,36951 € | 8.423,77 € |
| Unit Price without VAT: | 3,36951 € |
|---|---|
| Unit Price with VAT: | 4,07711 € |

