
TMP17GS | |
|---|---|
DigiKey Part Number | TMP17GS-ND |
Manufacturer | |
Manufacturer Product Number | TMP17GS |
Description | SENSOR ANALOG -40C-105C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 105°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP17GS Models |
Category | Accuracy - Highest (Lowest) ±3.5°C (±4.5°C) |
Manufacturer Analog Devices Inc. | Test Condition 25°C (-40°C ~ 105°C) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -40°C ~ 105°C | Supplier Device Package 8-SOIC |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP17GSZ | Analog Devices Inc. | 623 | TMP17GSZ-ND | 5,18000 € | Direct |


