Temperature Sensor Analog, Local -40°C ~ 105°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP17FSZ-RL

DigiKey Part Number
TMP17FSZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP17FSZ-RL
Description
SENSOR ANALOG -40C-105C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 105°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP17FSZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 105°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±2.5°C (±3.5°C)
Test Condition
25°C (-40°C ~ 105°C)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,86088 €12.152,20 €
Manufacturers Standard Package
Unit Price without VAT:4,86088 €
Unit Price with VAT:5,88166 €