Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5
SOT-23-5

TMP05BRTZ-REEL

DigiKey Part Number
505-TMP05BRTZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP05BRTZ-REEL
Description
SENSOR DIGITAL -40C-150C SOT23-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMP05BRTZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±2°C (±5°C)
Packaging
Tape & Reel (TR)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 150°C
Package / Case
SC-74A, SOT-753
Output Type
PWM
Supplier Device Package
SOT-23-5
Voltage - Supply
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0001,70777 €17.077,70 €
Manufacturers Standard Package
Unit Price without VAT:1,70777 €
Unit Price with VAT:2,06640 €