

SSM2306CPZ-R2 | |
|---|---|
DigiKey Part Number | SSM2306CPZ-R2TR-ND - Tape & Reel (TR) SSM2306CPZ-R2CT-ND - Cut Tape (CT) SSM2306CPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2306CPZ-R2 |
Description | IC AMP CLASS D STER 2.4W 16LFCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2306CPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.4W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Base Product Number |

