
S3-22RF1 | |
|---|---|
DigiKey Part Number | 696-S3-22RF1TR-ND - Tape & Reel (TR) 696-S3-22RF1CT-ND - Cut Tape (CT) 696-S3-22RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-22RF1 |
Description | RES SMD 22 OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-22RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case 6327 J-Lead |
Resistance | Size / Dimension 0.626" L x 0.272" W (15.90mm x 6.90mm) |
Tolerance | Height - Seated (Max) 0.268" (6.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,72800 € | 17,28 € |
| 25 | 1,49600 € | 37,40 € |
| 50 | 1,35120 € | 67,56 € |
| 100 | 1,22770 € | 122,77 € |
| 250 | 1,09248 € | 273,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00790 € | 503,95 € |
| 1.000 | 0,93604 € | 936,04 € |
| 1.500 | 0,89913 € | 1.348,69 € |
| 2.500 | 0,85739 € | 2.143,47 € |
| 3.500 | 0,83252 € | 2.913,82 € |
| 5.000 | 0,80821 € | 4.041,05 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,12180 € |

