SSM2142PZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 574
Unit Price: 5,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.210
Unit Price: 1,86000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.092
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 116
Unit Price: 3,07000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.844
Unit Price: 2,62480 €
Datasheet

Similar


Texas Instruments
In Stock: 2.980
Unit Price: 1,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.883
Unit Price: 1,09000 €
Datasheet
Audio Amplifier 1 Circuit Differential 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Amplifier 1 Circuit Differential 8-PDIP
505~N-8~N~8

SSM2142PZ

DigiKey Part Number
SSM2142PZ-ND
Manufacturer
Manufacturer Product Number
SSM2142PZ
Description
IC AUDIO 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Differential 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SSM2142PZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
15V/µs
Current - Supply
5.5mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
26 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes