SMP04ES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 152
Unit Price: 18,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 495
Unit Price: 18,95000 €
Datasheet
Sample and Hold IC Data Acquisition 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP04ES

DigiKey Part Number
SMP04ES-ND
Manufacturer
Manufacturer Product Number
SMP04ES
Description
IC OPAMP SAMPL/HOLD 4CIRC 16SOIC
Customer Reference
Detailed Description
Sample and Hold IC Data Acquisition 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SMP04ES Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Sample and Hold
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types