


REF193GSZ-REEL | |
|---|---|
DigiKey Part Number | REF193GSZ-REELTR-ND - Tape & Reel (TR) REF193GSZ-REELCT-ND - Cut Tape (CT) REF193GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF193GSZ-REEL |
Description | IC VREF SERIES 0.33% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.33% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF193GSZ-REEL Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 3.3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.33% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,10700 € | 41,07 € |
| 25 | 3,79520 € | 94,88 € |
| 100 | 3,45300 € | 345,30 € |
| 250 | 3,32888 € | 832,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,02485 € | 7.562,12 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,47350 € |











