Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PM7528HSRZ | |
|---|---|
DigiKey Part Number | PM7528HSRZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM7528HSRZ |
Description | IC DAC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 400ns | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7528JCWP+ | Analog Devices Inc./Maxim Integrated | 0 | MX7528JCWP+-ND | 12,00000 € | Similar |
| MX7528JCWP+T | Analog Devices Inc./Maxim Integrated | 0 | MX7528JCWP+T-ND | 7,21397 € | Similar |
| TLC7528CDW | Texas Instruments | 1.845 | 296-1340-5-ND | 7,21000 € | Similar |
| TLC7528CDWR | Texas Instruments | 3.867 | 296-1340-1-ND | 6,37000 € | Similar |
| TLC7528CNS | Rochester Electronics, LLC | 9.435 | 2156-TLC7528CNS-ND | 4,89538 € | Similar |




