OP97FS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.446
Unit Price: 4,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.580
Unit Price: 10,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,00009 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 435
Unit Price: 11,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,90062 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP97FS

DigiKey Part Number
OP97FS-ND
Manufacturer
Manufacturer Product Number
OP97FS
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP97FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
-3db Bandwidth
900 kHz
Current - Input Bias
30 pA
Voltage - Input Offset
30 µV
Current - Supply
380µA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types