OP484FS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 10,41934 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.953
Unit Price: 11,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 782
Unit Price: 10,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,34598 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 108
Unit Price: 12,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,90898 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 879
Unit Price: 12,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,44841 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP484FS-REEL

DigiKey Part Number
OP484FS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP484FS-REEL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP484FS-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
4.25 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
250 µV
Current - Supply
-
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types