Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP471GS-REEL | |
|---|---|
DigiKey Part Number | OP471GS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP471GS-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP471GS-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 9.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP471GSZ-REEL | Analog Devices Inc. | 1.736 | 505-OP471GSZ-REELCT-ND | 20,24000 € | Direct |
| LT1058ISW#PBF | Analog Devices Inc. | 145 | LT1058ISW#PBF-ND | 27,43000 € | Similar |
| LT1058ISW#TRPBF | Analog Devices Inc. | 0 | LT1058ISW#TRPBF-ND | 18,02255 € | Similar |
| LT1058SW#PBF | Analog Devices Inc. | 1.846 | 505-LT1058SW#PBF-ND | 14,18000 € | Similar |
| LT1058SW#TRPBF | Analog Devices Inc. | 0 | 505-LT1058SW#TRPBFTR-ND | 8,88557 € | Similar |




