OP4177AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8
Unit Price: 12,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 129
Unit Price: 9,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: 10,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.142
Unit Price: 1,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 873
Unit Price: 0,38140 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.211
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 22.830
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 83.767
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.339
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 99.445
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.626
Unit Price: 0,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.778
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.529
Unit Price: 0,54000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP4177AR

DigiKey Part Number
OP4177AR-ND
Manufacturer
Manufacturer Product Number
OP4177AR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP4177AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
400µA (x4 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
15 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP4177ARZAnalog Devices Inc.8505-OP4177ARZ-ND12,17000 €Direct
ADA4077-4ARZAnalog Devices Inc.129505-ADA4077-4ARZ-ND9,69000 €Similar
ADA4177-4ARZAnalog Devices Inc.16505-ADA4177-4ARZ-ND10,02000 €Similar
LF247DTSTMicroelectronics14.142497-15609-1-ND1,05000 €Similar
LF347DSTMicroelectronics873497-19610-ND0,38140 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types