OP400HS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 44
Unit Price: 18,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,38270 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 894
Unit Price: 16,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,83665 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.306
Unit Price: 14,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.590
Unit Price: 14,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: 49,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 32,48271 €
Datasheet

Similar


STMicroelectronics
In Stock: 33
Unit Price: 1,43000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP400HS

DigiKey Part Number
OP400HS-ND
Manufacturer
Manufacturer Product Number
OP400HS
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP400HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
0.15V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
750 pA
Voltage - Input Offset
80 µV
Current - Supply
600µA (x4 Channels)
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types