Similar

OP400FY | |
|---|---|
DigiKey Part Number | OP400FY-ND |
Manufacturer | |
Manufacturer Product Number | OP400FY |
Description | IC OPAMP GP 4 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP400FY Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 600µA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Single-Ended | Package / Case 14-CDIP (0.300", 7.62mm) |
Slew Rate 0.15V/µs | Supplier Device Package 14-CERDIP |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 750 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8624ARUZ | Analog Devices Inc. | 345 | 505-AD8624ARUZ-ND | 11,24000 € | Similar |


