Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
8 PDIP

OP37EN8#PBF

DigiKey Part Number
OP37EN8#PBF-ND
Manufacturer
Manufacturer Product Number
OP37EN8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP37EN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
17V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
63 MHz
Base Product Number
Current - Input Bias
10 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM741CN/NOPBTexas Instruments48.884LM741CNNS/NOPB-ND0,90000 €Similar
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,91000 €13,91 €
1011,02200 €110,22 €
509,86400 €493,20 €
1009,50550 €950,55 €
2509,12700 €2.281,75 €
5008,89890 €4.449,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,91000 €
Unit Price with VAT:16,83110 €