
OP270GSZ-REEL | |
|---|---|
DigiKey Part Number | OP270GSZ-REELTR-ND - Tape & Reel (TR) OP270GSZ-REELCT-ND - Cut Tape (CT) OP270GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP270GSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP270GSZ-REEL Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.4V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 7,76900 € | 77,69 € |
| 25 | 7,23240 € | 180,81 € |
| 100 | 6,64240 € | 664,24 € |
| 250 | 6,57976 € | 1.644,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,05217 € | 6.052,17 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 12,00320 € |

