
OP200GSZ-REEL | |
|---|---|
DigiKey Part Number | OP200GSZ-REELTR-ND - Tape & Reel (TR) OP200GSZ-REELCT-ND - Cut Tape (CT) OP200GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP200GSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP200GSZ-REEL Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 570µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 8,51700 € | 85,17 € |
| 25 | 7,93600 € | 198,40 € |
| 100 | 7,29830 € | 729,83 € |
| 250 | 7,25592 € | 1.813,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,66014 € | 6.660,14 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 13,11640 € |


