
MUX08EQ | |
|---|---|
DigiKey Part Number | MUX08EQ-ND |
Manufacturer | |
Manufacturer Product Number | MUX08EQ |
Description | IC MUX 8:1 300OHM 16CERDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 300Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | MUX08EQ Models |
Category | Channel Capacitance (CS(off), CD(off)) 2.5pF, 7pF |
Manufacturer Analog Devices Inc. | Current - Leakage (IS(off)) (Max) 1nA |
Packaging Tube | Crosstalk -70dB @ 500kHz |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 300Ohm | Supplier Device Package 16-CERDIP |
Channel-to-Channel Matching (ΔRon) 21Ohm | Base Product Number |
Switch Time (Ton, Toff) (Max) 2µs, 400ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,70000 € | 46,70 € |
| 10 | 38,41200 € | 384,12 € |
| 25 | 36,34160 € | 908,54 € |
| 100 | 34,06740 € | 3.406,74 € |
| 250 | 32,98336 € | 8.245,84 € |
| Unit Price without VAT: | 46,70000 € |
|---|---|
| Unit Price with VAT: | 56,50700 € |

